
MAL218397702E3 | |
|---|---|
DigiKey Part Number | 56-MAL218397702E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL218397702E3 |
Description | CAP ALUM HYBRID 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.36 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.500 | 2,52524 € | 34.090,74 € |
| Unit Price without VAT: | 2,52524 € |
|---|---|
| Unit Price with VAT: | 3,00504 € |

