
MAL218297003E3 | |
|---|---|
DigiKey Part Number | BC4983TR-ND - Tape & Reel (TR) BC4983CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL218297003E3 |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,03400 € | 10,34 € |
| 50 | 0,93280 € | 46,64 € |
| 100 | 0,88470 € | 88,47 € |
| 500 | 0,75900 € | 379,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74278 € | 742,78 € |
| 2.000 | 0,70256 € | 1.405,12 € |
| 3.000 | 0,68227 € | 2.046,81 € |
| 5.000 | 0,65966 € | 3.298,30 € |
| 7.000 | 0,64637 € | 4.524,59 € |
| 10.000 | 0,63354 € | 6.335,40 € |
| 12.000 | 0,62950 € | 7.554,00 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |



