
MAL215936151E3 | |
---|---|
DigiKey Part Number | MAL215936151E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215936151E3 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.4Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 1.4Ohm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 860 mA @ 120 Hz | |
Impedance | 860 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,41000 € | 10,41 € |
10 | 7,53100 € | 75,31 € |
50 | 6,34200 € | 317,10 € |
100 | 5,96810 € | 596,81 € |
500 | 5,32646 € | 2.663,23 € |
1.000 | 5,15105 € | 5.151,05 € |
Unit Price without VAT: | 10,41000 € |
---|---|
Unit Price with VAT: | 12,38790 € |