
MAL215756101E3 | |
|---|---|
DigiKey Part Number | 4352PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL215756101E3 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.125Ohm 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215756101E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 1.125Ohm | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.306 A @ 10 kHz | |
Impedance | 1.22 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 € | 8,03 € |
| 10 | 5,72000 € | 57,20 € |
| 50 | 4,76480 € | 238,24 € |
| 100 | 4,46430 € | 446,43 € |
| 500 | 3,94832 € | 1.974,16 € |
| 1.000 | 3,78619 € | 3.786,19 € |
| Unit Price without VAT: | 8,03000 € |
|---|---|
| Unit Price with VAT: | 9,55570 € |

