MAL214699103E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699512E3

DigiKey Part Number
56-MAL214699512E3TR-ND - Tape & Reel (TR)
56-MAL214699512E3CT-ND - Cut Tape (CT)
56-MAL214699512E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214699512E3
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
455 mA @ 100 Hz
Ripple Current @ High Frequency
650 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.315" L x 0.315" W (8.00mm x 8.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,13400 €11,34 €
501,03500 €51,75 €
1000,98640 €98,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,87264 €436,32 €
1.0000,80881 €808,81 €
1.5000,79356 €1.190,34 €
2.5000,76577 €1.914,42 €
3.5000,74850 €2.619,75 €
5.0000,73183 €3.659,15 €
6.0000,72390 €4.343,40 €
12.0000,70417 €8.450,04 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €