
MAL214297501E3 | |
|---|---|
DigiKey Part Number | 56-MAL214297501E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214297501E3 |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 100 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.157" Dia x 0.236" H (4.00mm x 6.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,39700 € | 19,85 € |
| 100 | 0,35670 € | 35,67 € |
| 500 | 0,28716 € | 143,58 € |
| 2.000 | 0,24703 € | 494,06 € |
| 4.000 | 0,23189 € | 927,56 € |
| 6.000 | 0,22425 € | 1.345,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

