
MAL214259471E3 | |
---|---|
DigiKey Part Number | 56-MAL214259471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214259471E3 |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 965.2 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,78000 € | 2,78 € |
10 | 1,86600 € | 18,66 € |
50 | 1,48580 € | 74,29 € |
100 | 1,36590 € | 136,59 € |
600 | 1,14172 € | 685,03 € |
1.200 | 1,08002 € | 1.296,02 € |
3.000 | 1,01423 € | 3.042,69 € |
5.400 | 0,97979 € | 5.290,87 € |
Unit Price without VAT: | 2,78000 € |
---|---|
Unit Price with VAT: | 3,30820 € |