
MAL214258222E3 | |
---|---|
DigiKey Part Number | 56-MAL214258222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214258222E3 |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.691 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,74000 € | 4,74 € |
10 | 3,27300 € | 32,73 € |
50 | 2,66680 € | 133,34 € |
400 | 2,18545 € | 874,18 € |
800 | 2,07604 € | 1.660,83 € |
1.200 | 2,02086 € | 2.425,03 € |
2.800 | 1,92326 € | 5.385,13 € |
Unit Price without VAT: | 4,74000 € |
---|---|
Unit Price with VAT: | 5,64060 € |