
MAL214255221E3 | |
---|---|
DigiKey Part Number | 56-MAL214255221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214255221E3 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 256.5 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,23500 € | 2,35 € |
50 | 0,17340 € | 8,67 € |
100 | 0,15370 € | 15,37 € |
500 | 0,11962 € | 59,81 € |
1.000 | 0,10885 € | 108,85 € |
2.500 | 0,09733 € | 243,32 € |
5.000 | 0,09031 € | 451,55 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |