MAL214691105E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214251222E3

DigiKey Part Number
56-MAL214251222E3-ND
Manufacturer
Manufacturer Product Number
MAL214251222E3
Description
CAP ALUM 2200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
1.69 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.215
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,19200 €21,92 €
501,75680 €87,84 €
1001,61980 €161,98 €
5001,38422 €692,11 €
1.0001,31014 €1.310,14 €
2.5001,23115 €3.077,88 €
5.0001,18307 €5.915,35 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,85560 €