
MAL214251102E3 | |
---|---|
DigiKey Part Number | 56-MAL214251102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214251102E3 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.282 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,80000 € | 1,80 € |
10 | 1,18300 € | 11,83 € |
50 | 0,92480 € | 46,24 € |
100 | 0,84320 € | 84,32 € |
500 | 0,70294 € | 351,47 € |
1.000 | 0,65878 € | 658,78 € |
3.000 | 0,60362 € | 1.810,86 € |
5.000 | 0,58301 € | 2.915,05 € |
Unit Price without VAT: | 1,80000 € |
---|---|
Unit Price with VAT: | 2,14200 € |