142 RHS Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214250331E3

DigiKey Part Number
56-MAL214250331E3-ND
Manufacturer
Manufacturer Product Number
MAL214250331E3
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
472.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.378
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43300 €4,33 €
500,32600 €16,30 €
1000,29180 €29,18 €
5000,23312 €116,56 €
1.0000,21460 €214,60 €
3.0000,19142 €574,26 €
6.0000,17994 €1.079,64 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €