
MAL214250222E3 | |
---|---|
DigiKey Part Number | 56-MAL214250222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214250222E3 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.449 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,56000 € | 2,56 € |
10 | 1,70700 € | 17,07 € |
50 | 1,35420 € | 67,71 € |
100 | 1,24310 € | 124,31 € |
750 | 1,01540 € | 761,55 € |
1.500 | 0,96145 € | 1.442,17 € |
3.000 | 0,91665 € | 2.749,95 € |
5.250 | 0,88610 € | 4.652,02 € |
Unit Price without VAT: | 2,56000 € |
---|---|
Unit Price with VAT: | 3,04640 € |