
MAL214236471E3 | |
---|---|
DigiKey Part Number | 56-MAL214236471E3CT-ND - Cut Tape (CT) 56-MAL214236471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214236471E3 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 513 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,42500 € | 4,25 € |
50 | 0,31980 € | 15,99 € |
100 | 0,28640 € | 28,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,23312 € | 116,56 € |
1.000 | 0,21460 € | 214,60 € |
1.500 | 0,20524 € | 307,86 € |
2.500 | 0,19481 € | 487,03 € |
3.500 | 0,18868 € | 660,38 € |
5.000 | 0,18275 € | 913,75 € |
6.000 | 0,17994 € | 1.079,64 € |
12.000 | 0,17040 € | 2.044,80 € |
12.500 | 0,16989 € | 2.123,62 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,80920 € |