MAL214232286E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,13883 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,14724 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,33938 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,23788 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nichicon
In Stock: 386
Unit Price: 0,64000 €
Datasheet

Similar


Nichicon
In Stock: 1.055
Unit Price: 0,49000 €
Datasheet

Similar


Nichicon
In Stock: 684
Unit Price: 0,48000 €
Datasheet
142 RHS Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214232286E3

DigiKey Part Number
MAL214232286E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214232286E3
Description
CAP ALUM 2.2UF 20% 400V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
58.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,14724 €736,20 €
Unit Price without VAT:0,14724 €
Unit Price with VAT:0,17522 €