
MAL214099113E3 | |
|---|---|
DigiKey Part Number | MAL214099113E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214099113E3 |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 100 Hz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.654" L x 0.654" W (16.60mm x 16.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,44735 € | 868,41 € |
| Unit Price without VAT: | 1,44735 € |
|---|---|
| Unit Price with VAT: | 1,72235 € |

