
MAL213837339E3 | |
---|---|
DigiKey Part Number | 56-MAL213837339E3CT-ND - Cut Tape (CT) 56-MAL213837339E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213837339E3 |
Description | CAP ALUM 33UF 20% 40V AXIAL TH |
Customer Reference | |
Detailed Description | 33 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 5.3Ohm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 5.3Ohm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 91 mA @ 100 Hz | |
Ripple Current @ High Frequency | 127.4 mA @ 10 kHz | |
Impedance | 2.7 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.303" Dia x 0.500" L (7.70mm x 12.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,22000 € | 3,22 € |
10 | 2,17800 € | 21,78 € |
50 | 1,74520 € | 87,26 € |
100 | 1,60890 € | 160,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,37460 € | 687,30 € |
Unit Price without VAT: | 3,22000 € |
---|---|
Unit Price with VAT: | 3,83180 € |