MAL2138;6.3mm-7.7mmx12.7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213836479E3

DigiKey Part Number
4214PHCT-ND - Cut Tape (CT)
4214PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL213836479E3
Description
CAP ALUM 47UF 20% 25V AXIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 4.7Ohm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
4.7Ohm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
96 mA @ 100 Hz
Ripple Current @ High Frequency
124.8 mA @ 10 kHz
Impedance
2.6 Ohms
Lead Spacing
-
Size / Dimension
0.303" Dia x 0.500" L (7.70mm x 12.70mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,13700 €21,37 €
501,71260 €85,63 €
1001,57890 €157,89 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,37460 €687,30 €
1.0001,30090 €1.300,90 €
1.5001,26374 €1.895,61 €
2.5001,22233 €3.055,82 €
3.5001,19800 €4.193,00 €
5.0001,17450 €5.872,50 €
6.0001,17054 €7.023,24 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €