
MAL213835479E3 | |
---|---|
DigiKey Part Number | 4200PHCT-ND - Cut Tape (CT) 4200PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213835479E3 |
Description | CAP ALUM 47UF 20% 16V AXIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 5.4Ohm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 5.4Ohm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 83 mA @ 100 Hz | |
Ripple Current @ High Frequency | 107.9 mA @ 10 kHz | |
Impedance | 3.4 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia x 0.500" L (6.30mm x 12.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,92000 € | 2,92 € |
10 | 1,96700 € | 19,67 € |
50 | 1,57100 € | 78,55 € |
100 | 1,44610 € | 144,61 € |
500 | 1,23146 € | 615,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,18615 € | 1.186,15 € |
2.000 | 1,12904 € | 2.258,08 € |
3.000 | 1,10024 € | 3.300,72 € |
5.000 | 1,06816 € | 5.340,80 € |
7.000 | 1,05759 € | 7.403,13 € |
Unit Price without VAT: | 2,92000 € |
---|---|
Unit Price with VAT: | 3,47480 € |