MAL2138;12.50mmx30.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213835471E3

DigiKey Part Number
4203PHCT-ND - Cut Tape (CT)
4203PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL213835471E3
Description
CAP ALUM 470UF 20% 16V AXIAL TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 540mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
540mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
360 mA @ 100 Hz
Ripple Current @ High Frequency
468 mA @ 10 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,99000 €2,99 €
101,79400 €17,94 €
501,61060 €80,53 €
1001,48310 €148,31 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,28796 €643,98 €
1.0001,12843 €1.128,43 €
1.5001,11985 €1.679,78 €
2.5001,11514 €2.787,85 €
3.5001,11232 €3.893,12 €
5.0001,09718 €5.485,90 €
6.0001,08784 €6.527,04 €
Manufacturers Standard Package
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €