MAL213666332E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213666332E3

DigiKey Part Number
MAL213666332E3-ND
Manufacturer
Manufacturer Product Number
MAL213666332E3
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.794 A @ 100 Hz
Impedance
22 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,45000 €4,45 €
102,74400 €27,44 €
502,48520 €124,26 €
1002,30440 €230,44 €
5001,99376 €996,88 €
1.0001,89613 €1.896,13 €
2.5001,79203 €4.480,07 €
Manufacturers Standard Package
Unit Price without VAT:4,45000 €
Unit Price with VAT:5,29550 €