
MAL211838109E3 | |
|---|---|
DigiKey Part Number | 4151PHCT-ND - Cut Tape (CT) 4151PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL211838109E3 |
Description | CAP ALUM 10UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 11Ohm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL211838109E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 11Ohm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 67.47 mA @ 10 kHz | |
Impedance | 5.6 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.256" Dia x 0.709" L (6.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 1,96400 € | 19,64 € |
| 50 | 1,84420 € | 92,21 € |
| 100 | 1,70200 € | 170,20 € |
| 500 | 1,45780 € | 728,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,40730 € | 1.407,30 € |
| 2.000 | 1,34232 € | 2.684,64 € |
| 3.000 | 1,30956 € | 3.928,68 € |
| 5.000 | 1,27508 € | 6.375,40 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

