Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL211819471E3

DigiKey Part Number
4173PHBK-ND
Manufacturer
Manufacturer Product Number
MAL211819471E3
Description
CAP ALUM 470UF 20% 100V AXIAL TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 330mOhm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
330mOhm
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
1.47 A @ 10 kHz
Impedance
280 mOhms
Lead Spacing
-
Size / Dimension
0.827" Dia x 1.496" L (21.00mm x 38.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,23000 €9,23 €
106,69700 €66,97 €
505,65180 €282,59 €
1005,49670 €549,67 €
Manufacturers Standard Package
Unit Price without VAT:9,23000 €
Unit Price with VAT:10,98370 €