
MAL210619152E3 | |
---|---|
DigiKey Part Number | MAL210619152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210619152E3 |
Description | CAP ALUM 1500UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 59mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 59mOhm @ 100Hz | |
Lifetime @ Temp. | 20000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.8 A @ 100 Hz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.744" (69.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,51000 € | 25,51 € |
10 | 19,43900 € | 194,39 € |
50 | 16,94280 € | 847,14 € |
100 | 16,15800 € | 1.615,80 € |
500 | 15,33334 € | 7.666,67 € |
Unit Price without VAT: | 25,51000 € |
---|---|
Unit Price with VAT: | 30,35690 € |