Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210485103E3 | |
|---|---|
DigiKey Part Number | MAL210485103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210485103E3 |
Description | CAP ALUM 10000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 20.5 A @ 100 Hz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 6.118" (155.40mm) |
ESR (Equivalent Series Resistance) 19mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210445103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210445103E3-ND | 230,25563 € | Parametric Equivalent |
| ALS80A103QP400 | KEMET | 0 | ALS80A103QP400-ND | 103,43000 € | Parametric Equivalent |
| ALS80C103QP400 | KEMET | 0 | ALS80C103QP400-ND | 60,61938 € | Parametric Equivalent |
| ALS80H103QP400 | KEMET | 0 | ALS80H103QP400-ND | 60,61938 € | Parametric Equivalent |
| ALS81A103QP400 | KEMET | 0 | ALS81A103QP400-ND | 60,61938 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 230,25563 € | 7.368,18 € |
| Unit Price without VAT: | 230,25563 € |
|---|---|
| Unit Price with VAT: | 274,00420 € |



