MAL210237472E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 120,41367 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 120,41367 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 122,55817 €
Datasheet
101 PHR-ST MAL210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210237472E3

DigiKey Part Number
MAL210237472E3-ND
Manufacturer
Manufacturer Product Number
MAL210237472E3
Description
CAP ALUM 4700UF 20% 450V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
26mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16.4 A @ 100 Hz
Impedance
17 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
2.992" Dia (76.00mm)
Height - Seated (Max)
5.972" (151.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60122,55817 €7.353,49 €
Unit Price without VAT:122,55817 €
Unit Price with VAT:145,84422 €