MAL210213472E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210213472E3

DigiKey Part Number
4338PHBK-ND
Manufacturer
Manufacturer Product Number
MAL210213472E3
Description
CAP ALUM 4700UF 20% 250V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm 10000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL210213472E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
29mOhm
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
20.7 A @ 10 kHz
Impedance
19 mOhms
Lead Spacing
1.122" (28.50mm)
Size / Dimension
2.559" Dia (65.00mm)
Height - Seated (Max)
4.134" (105.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,64000 €64,64 €
1650,06063 €800,97 €
6445,95688 €2.941,24 €
11245,86313 €5.136,67 €
Manufacturers Standard Package
Unit Price without VAT:64,64000 €
Unit Price with VAT:76,92160 €