2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 67mOhm 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 67mOhm 10000 Hrs @ 85°C
MAL210212222E3

MAL210212222E3

DigiKey Part Number
4335PHBK-ND
Manufacturer
Manufacturer Product Number
MAL210212222E3
Description
CAP ALUM 2200UF 20% 200V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 67mOhm 10000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL210212222E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
67mOhm
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
12 A @ 10 kHz
Impedance
44 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
3.150" (80.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,34000 €36,34 €
2526,16680 €654,17 €
5024,90680 €1.245,34 €
10024,13020 €2.413,02 €
Manufacturers Standard Package
Unit Price without VAT:36,34000 €
Unit Price with VAT:43,24460 €