
MAL210212152E3 | |
---|---|
DigiKey Part Number | 56-MAL210212152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210212152E3 |
Description | CAP ALUM 1500UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 100mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.5 A @ 100 Hz | |
Impedance | 67 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 4.280" (108.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,26000 € | 30,26 € |
10 | 23,28400 € | 232,84 € |
50 | 20,41620 € | 1.020,81 € |
100 | 19,51500 € | 1.951,50 € |
Unit Price without VAT: | 30,26000 € |
---|---|
Unit Price with VAT: | 36,00940 € |