
MAL210118473E3 | |
---|---|
DigiKey Part Number | 4575PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL210118473E3 |
Description | CAP ALUM 47000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 20.28 A @ 10 kHz | |
Impedance | 8 mOhms | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 4.165" (105.80mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
112 | 48,77670 € | 5.462,99 € |
Unit Price without VAT: | 48,77670 € |
---|---|
Unit Price with VAT: | 58,04427 € |