MAL210119472E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210118472E3

DigiKey Part Number
MAL210118472E3-ND
Manufacturer
Manufacturer Product Number
MAL210118472E3
Description
CAP ALUM 4700UF 20% 63V SCREW CH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 42mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL210118472E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
42mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.9 A @ 100 Hz
Impedance
25 mOhms
Lead Spacing
0.504" (12.80mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.744" (69.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,21000 €28,21 €
1021,62300 €216,23 €
5018,91340 €945,67 €
10018,06180 €1.806,18 €
Manufacturers Standard Package
Unit Price without VAT:28,21000 €
Unit Price with VAT:33,56990 €