4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 100Hz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205858472E3

DigiKey Part Number
4799PHBK-ND
Manufacturer
Manufacturer Product Number
MAL205858472E3
Description
CAP ALUM 4700UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 100Hz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL205858472E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
60mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.65 A @ 100 Hz
Impedance
45 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,59000 €13,59 €
1010,22200 €102,22 €
509,66240 €483,12 €
1009,14650 €914,65 €
5008,26156 €4.130,78 €
1.0008,24322 €8.243,22 €
Manufacturers Standard Package
Unit Price without VAT:13,59000 €
Unit Price with VAT:16,17210 €