
MAL204838471E3 | |
---|---|
DigiKey Part Number | 56-MAL204838471E3CT-ND - Cut Tape (CT) 56-MAL204838471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204838471E3 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL204838471E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 100 Hz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,43000 € | 2,43 € |
10 | 1,62100 € | 16,21 € |
50 | 1,28460 € | 64,23 € |
100 | 1,17840 € | 117,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,01486 € | 507,43 € |
1.000 | 0,95635 € | 956,35 € |
1.500 | 0,92683 € | 1.390,25 € |
2.500 | 0,89394 € | 2.234,85 € |
3.500 | 0,87461 € | 3.061,14 € |
5.000 | 0,85594 € | 4.279,70 € |
6.000 | 0,84707 € | 5.082,42 € |
Unit Price without VAT: | 2,43000 € |
---|---|
Unit Price with VAT: | 2,89170 € |