
MAL203127101E3 | |
---|---|
DigiKey Part Number | 56-MAL203127101E3CT-ND - Cut Tape (CT) 56-MAL203127101E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203127101E3 |
Description | CAP ALUM 100UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 1.75Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 1.75Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 100 Hz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,88000 € | 1,88 € |
10 | 1,24000 € | 12,40 € |
50 | 0,97140 € | 48,57 € |
100 | 0,88670 € | 88,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,75532 € | 377,66 € |
1.000 | 0,70866 € | 708,66 € |
1.500 | 0,68512 € | 1.027,68 € |
2.500 | 0,65888 € | 1.647,20 € |
3.500 | 0,64346 € | 2.252,11 € |
5.000 | 0,62857 € | 3.142,85 € |
6.000 | 0,62149 € | 3.728,94 € |
12.000 | 0,59782 € | 7.173,84 € |
Unit Price without VAT: | 1,88000 € |
---|---|
Unit Price with VAT: | 2,23720 € |