
MAL203027109E3 | |
---|---|
DigiKey Part Number | 56-MAL203027109E3CT-ND - Cut Tape (CT) 56-MAL203027109E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203027109E3 |
Description | CAP ALUM 10UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 17.6Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 17.6Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 100 Hz | |
Impedance | 7 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,62000 € | 1,62 € |
10 | 1,05900 € | 10,59 € |
50 | 0,82540 € | 41,27 € |
100 | 0,75130 € | 75,13 € |
500 | 0,62400 € | 312,00 € |
1.000 | 0,58390 € | 583,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,54397 € | 1.631,91 € |
6.000 | 0,51870 € | 3.112,20 € |
9.000 | 0,50595 € | 4.553,55 € |
15.000 | 0,49175 € | 7.376,25 € |
Unit Price without VAT: | 1,62000 € |
---|---|
Unit Price with VAT: | 1,92780 € |