
MAL203026479E3 | |
---|---|
DigiKey Part Number | MAL203026479E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203026479E3 |
Description | CAP ALUM 47UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 4.8Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 4.8Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 100 Hz | |
Impedance | 1.9 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,58848 € | 1.765,44 € |
Unit Price without VAT: | 0,58848 € |
---|---|
Unit Price with VAT: | 0,70029 € |