
MAL202190541E3 | |
---|---|
DigiKey Part Number | 56-MAL202190541E3TR-ND - Tape & Reel (TR) 56-MAL202190541E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202190541E3 |
Description | CAP ALUM 47UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 2.7Ohm @ 100Hz 2500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 2.7Ohm @ 100Hz | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 100 Hz | |
Impedance | 1.2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.433" L (8.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,33000 € | 2,33 € |
10 | 1,55400 € | 15,54 € |
50 | 1,22960 € | 61,48 € |
100 | 1,12710 € | 112,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,96900 € | 484,50 € |
1.000 | 0,91251 € | 912,51 € |
1.500 | 0,88401 € | 1.326,01 € |
2.500 | 0,85226 € | 2.130,65 € |
3.500 | 0,83361 € | 2.917,63 € |
5.000 | 0,81558 € | 4.077,90 € |
6.000 | 0,80701 € | 4.842,06 € |
Unit Price without VAT: | 2,33000 € |
---|---|
Unit Price with VAT: | 2,77270 € |