
MAL202190514E3 | |
---|---|
DigiKey Part Number | 56-MAL202190514E3TR-ND - Tape & Reel (TR) 56-MAL202190514E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202190514E3 |
Description | CAP ALUM 470UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 370mOhm @ 100Hz 2500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 370mOhm @ 100Hz | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 100 Hz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.984" L (10.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,45000 € | 3,45 € |
10 | 2,34200 € | 23,42 € |
50 | 1,88380 € | 94,19 € |
100 | 1,73930 € | 173,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,51966 € | 759,83 € |
1.000 | 1,44017 € | 1.440,17 € |
1.500 | 1,40009 € | 2.100,14 € |
2.500 | 1,35542 € | 3.388,55 € |
3.500 | 1,32918 € | 4.652,13 € |
5.000 | 1,30858 € | 6.542,90 € |
Unit Price without VAT: | 3,45000 € |
---|---|
Unit Price with VAT: | 4,10550 € |