
MAL202139109E3 | |
|---|---|
DigiKey Part Number | 4087PHCT-ND - Cut Tape (CT) 4087PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202139109E3 |
Description | CAP ALUM 10UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 13Ohm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202139109E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 13Ohm | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 91 mA @ 10 kHz | |
Impedance | 9 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,10600 € | 11,06 € |
| 50 | 0,95300 € | 47,65 € |
| 100 | 0,86960 € | 86,96 € |
| 500 | 0,72614 € | 363,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69039 € | 690,39 € |
| 2.000 | 0,65577 € | 1.311,54 € |
| 3.000 | 0,63649 € | 1.909,47 € |
| 5.000 | 0,61502 € | 3.075,10 € |
| 7.000 | 0,60615 € | 4.243,05 € |
| 10.000 | 0,59021 € | 5.902,10 € |
| 12.000 | 0,58442 € | 7.013,04 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

