
MAL202138689E3 | |
|---|---|
DigiKey Part Number | 4073PHCT-ND - Cut Tape (CT) 4073PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202138689E3 |
Description | CAP ALUM 68UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 1.9Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202138689E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 238 mA @ 10 kHz | |
Impedance | 810 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.256" Dia x 0.709" L (6.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,37000 € | 13,70 € |
| 50 | 1,20800 € | 60,40 € |
| 100 | 1,10670 € | 110,67 € |
| 500 | 0,93284 € | 466,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89485 € | 894,85 € |
| 2.000 | 0,84856 € | 1.697,12 € |
| 3.000 | 0,82520 € | 2.475,60 € |
| 5.000 | 0,79918 € | 3.995,90 € |
| 7.000 | 0,78389 € | 5.487,23 € |
| 10.000 | 0,77424 € | 7.742,40 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

