
MAL202135689E3 | |
|---|---|
DigiKey Part Number | 4017PHCT-ND - Cut Tape (CT) 4017PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202135689E3 |
Description | CAP ALUM 68UF 20% 16V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 3.8Ohm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202135689E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 108 mA @ 10 kHz | |
Impedance | 2.4 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,06100 € | 10,61 € |
| 50 | 0,91060 € | 45,53 € |
| 100 | 0,83020 € | 83,02 € |
| 500 | 0,69200 € | 346,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56730 € | 567,30 € |
| 2.000 | 0,55394 € | 1.107,88 € |
| 3.000 | 0,55253 € | 1.657,59 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

