
MAL202134471E3 | |
---|---|
DigiKey Part Number | 4006PHCT-ND - Cut Tape (CT) 4006PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202134471E3 |
Description | CAP ALUM 470UF 20% 10V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 680mOhm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202134471E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 680mOhm | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 372 mA @ 10 kHz | |
Impedance | 430 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.256" Dia x 0.709" L (6.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,28000 € | 2,28 € |
10 | 1,51800 € | 15,18 € |
50 | 1,19980 € | 59,99 € |
100 | 1,09920 € | 109,92 € |
500 | 0,92648 € | 463,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,88874 € | 888,74 € |
2.000 | 0,84276 € | 1.685,52 € |
3.000 | 0,81956 € | 2.458,68 € |
5.000 | 0,79372 € | 3.968,60 € |
7.000 | 0,77853 € | 5.449,71 € |
10.000 | 0,76895 € | 7.689,50 € |
Unit Price without VAT: | 2,28000 € |
---|---|
Unit Price with VAT: | 2,71320 € |