021-ASM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL202134102E3

DigiKey Part Number
4008PHCT-ND - Cut Tape (CT)
4008PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL202134102E3
Description
CAP ALUM 1000UF 20% 10V AXIAL TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 320mOhm 2500 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL202134102E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
320mOhm
Lifetime @ Temp.
2500 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
660 mA @ 10 kHz
Impedance
200 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,83000 €2,83 €
101,70400 €17,04 €
501,52060 €76,03 €
1001,39880 €139,88 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,21214 €606,07 €
1.0001,14504 €1.145,04 €
1.5001,11119 €1.666,78 €
2.5001,07348 €2.683,70 €
3.5001,05935 €3.707,72 €
5.0001,02992 €5.149,60 €
6.0001,01975 €6.118,50 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €