
MAL202129479E3 | |
---|---|
DigiKey Part Number | 56-MAL202129479E3TR-ND - Tape & Reel (TR) 56-MAL202129479E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202129479E3 |
Description | CAP ALUM 47UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 2.7Ohm @ 100Hz 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202129479E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 2.7Ohm @ 100Hz | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 100 Hz | |
Impedance | 1.9 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,58000 € | 2,58 € |
10 | 1,72800 € | 17,28 € |
50 | 1,37320 € | 68,66 € |
100 | 1,26110 € | 126,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,08886 € | 544,43 € |
1.000 | 1,02711 € | 1.027,11 € |
1.500 | 0,99596 € | 1.493,94 € |
2.500 | 0,96126 € | 2.403,15 € |
3.500 | 0,94087 € | 3.293,05 € |
5.000 | 0,92117 € | 4.605,85 € |
6.000 | 0,91182 € | 5.470,92 € |
Unit Price without VAT: | 2,58000 € |
---|---|
Unit Price with VAT: | 3,07020 € |