
MAL202128478E3 | |
---|---|
DigiKey Part Number | 56-MAL202128478E3TR-ND - Tape & Reel (TR) 56-MAL202128478E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202128478E3 |
Description | CAP ALUM 4.7UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 31Ohm @ 100Hz 2500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 31Ohm @ 100Hz | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 31 mA @ 100 Hz | |
Impedance | 12 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,70000 € | 1,70 € |
10 | 1,11300 € | 11,13 € |
50 | 0,86800 € | 43,40 € |
100 | 0,79100 € | 79,10 € |
500 | 0,65824 € | 329,12 € |
1.000 | 0,61646 € | 616,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,52252 € | 1.567,56 € |
Unit Price without VAT: | 1,70000 € |
---|---|
Unit Price with VAT: | 2,02300 € |