
MAL202128471E3 | |
---|---|
DigiKey Part Number | 56-MAL202128471E3TR-ND - Tape & Reel (TR) 56-MAL202128471E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202128471E3 |
Description | CAP ALUM 470UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 287mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 287mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 100 Hz | |
Impedance | 130 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,79000 € | 3,79 € |
10 | 2,58900 € | 25,89 € |
50 | 2,09140 € | 104,57 € |
100 | 1,93460 € | 193,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,72815 € | 691,26 € |
800 | 1,63645 € | 1.309,16 € |
1.200 | 1,59021 € | 1.908,25 € |
2.000 | 1,53869 € | 3.077,38 € |
2.800 | 1,50840 € | 4.223,52 € |
4.000 | 1,47916 € | 5.916,64 € |
4.800 | 1,47857 € | 7.097,14 € |
Unit Price without VAT: | 3,79000 € |
---|---|
Unit Price with VAT: | 4,51010 € |