
MAL202128331E3 | |
|---|---|
DigiKey Part Number | 56-MAL202128331E3TR-ND - Tape & Reel (TR) 56-MAL202128331E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202128331E3 |
Description | CAP ALUM 330UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 409mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 8000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Ripple Current @ Low Frequency 610 mA @ 100 Hz |
Capacitance | Impedance 190 mOhms |
Tolerance ±20% | Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 409mOhm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,48300 € | 24,83 € |
| 50 | 1,99940 € | 99,97 € |
| 100 | 1,84720 € | 184,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,58580 € | 634,32 € |
| 800 | 1,50010 € | 1.200,08 € |
| 1.200 | 1,45686 € | 1.748,23 € |
| 2.000 | 1,40867 € | 2.817,34 € |
| 2.800 | 1,38036 € | 3.865,01 € |
| 4.000 | 1,35303 € | 5.412,12 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

