
MAL202127479E3 | |
---|---|
DigiKey Part Number | 56-MAL202127479E3TR-ND - Tape & Reel (TR) 56-MAL202127479E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202127479E3 |
Description | CAP ALUM 47UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 3.8Ohm @ 100Hz 2500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 3.8Ohm @ 100Hz | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 100 Hz | |
Impedance | 1.5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,96000 € | 1,96 € |
10 | 1,29400 € | 12,94 € |
50 | 1,01600 € | 50,80 € |
100 | 0,92830 € | 92,83 € |
500 | 0,77736 € | 388,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,57519 € | 575,19 € |
2.000 | 0,57450 € | 1.149,00 € |
Unit Price without VAT: | 1,96000 € |
---|---|
Unit Price with VAT: | 2,33240 € |