021-ASM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL202127479E3

DigiKey Part Number
56-MAL202127479E3TR-ND - Tape & Reel (TR)
56-MAL202127479E3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAL202127479E3
Description
CAP ALUM 47UF 20% 40V AXIAL TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 3.8Ohm @ 100Hz 2500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
3.8Ohm @ 100Hz
Lifetime @ Temp.
2500 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 100 Hz
Impedance
1.5 Ohms
Lead Spacing
-
Size / Dimension
0.236" Dia x 0.394" L (6.00mm x 10.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.231
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,29400 €12,94 €
501,01600 €50,80 €
1000,92830 €92,83 €
5000,77736 €388,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,57519 €575,19 €
2.0000,57450 €1.149,00 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,33240 €