
MAL202127102E3 | |
---|---|
DigiKey Part Number | 56-MAL202127102E3TR-ND - Tape & Reel (TR) 56-MAL202127102E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202127102E3 |
Description | CAP ALUM 1000UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 190mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 190mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 100 Hz | |
Impedance | 110 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,83000 € | 3,83 € |
10 | 2,62400 € | 26,24 € |
50 | 2,12040 € | 106,02 € |
100 | 1,96190 € | 196,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,75333 € | 701,33 € |
800 | 1,66063 € | 1.328,50 € |
1.200 | 1,61388 € | 1.936,66 € |
2.000 | 1,56179 € | 3.123,58 € |
2.800 | 1,53117 € | 4.287,28 € |
4.000 | 1,50253 € | 6.010,12 € |
Unit Price without VAT: | 3,83000 € |
---|---|
Unit Price with VAT: | 4,55770 € |